+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0401MAE-L152

Loudspeaker; miniature; 1W; 4Ω; Ø40x5mm; 7kHz; Sound level: 91dB


Manufacturer: Same Sky®

Manufacturer part number:
CLS0401MAE-L152
TME Symbol:
CLS0401MAE-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
2W
Impedance
Body dimensions
Ø40x5mm
Operating temperature
-25...60°C
Sound frequency
7kHz
Sound level
91dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
40mm
Mounting holes pitch
44mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight10.46 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0401MAE-L152
40 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 40 pcs - 3.56 USDGross price for quantities from 40 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcs