+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CLS0571M-L152

Loudspeaker; general purpose; 200mW; 8Ω; Ø57x11.8mm; 20kHz; Ø: 57mm


Manufacturer: Same Sky®

Manufacturer part number:
CLS0571M-L152
TME Symbol:
CLS0571M-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
0.2W
Maximum power
0.5W
Impedance
Body dimensions
Ø57x11.8mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
89dB
Resonant frequency
430...630Hz
Colour
black, translucent, white
Diameter
57mm
Material
PET
Cable length
152m
Kit contents
cables
Gross weight22.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CLS0571M-L152
0 in TME stock
Net price for quantities from 1200 pcs - 4.28 USDGross price for quantities from 1200 pcs - 5.13 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.