+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-160903-16SP

Loudspeaker; miniature; 940mW; 6Ω; 16x9x3mm; 10kHz; PEEK

Manufacturer: Same Sky®

Manufacturer part number:
CMS-160903-16SP
TME Symbol:
CMS-160903-16SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
940mW
Maximum power
1.2W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
91dB
Resonant frequency
680...1020Hz
Colour
black
Material
PEEK
Enclosure material
PPA
Gross weight1.4 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-160903-16SP
0 in TME stock
Net price for quantities from 400 pcs - 1.09 EURGross price for quantities from 400 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)