+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-16098A-SP

Loudspeaker; miniature; 800mW; 8Ω; 16x9x3mm; 10kHz; PEEK

Manufacturer: Same Sky

Manufacturer part number:
CMS-16098A-SP
TME Symbol:
CMS-16098A-SP
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.8W
Maximum power
1W
Impedance
Body dimensions
16x9x3mm
Operating temperature
-20...75°C
Sound frequency
10kHz
Sound level
88dB
Resonant frequency
467.5...632.5Hz
Colour
black
Material
PEEK
Enclosure material
PBT
Gross weight1.33 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-16098A-SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.29 EURGross price for quantities from 1000 pcs - 1.55 EUR
No. of pieces (Multiplicity: 1 000)