+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-1852-24SP

Loudspeaker; miniature; 2W; 4Ω; Ø18x5.2mm; 20kHz; Ø: 18mm

Manufacturer: Same Sky

Manufacturer part number:
CMS-1852-24SP
TME Symbol:
CMS-1852-24SP

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø18x5.2mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
80.3dB
Resonant frequency
400...600Hz
Colour
black
Diameter
18mm
Material
foam, paper
Enclosure material
fiberglass, PBT
Gross weight0.56 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS-1852-24SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.93 USDGross price for quantities from 1000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1 000)