+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2005-254SP

Loudspeaker; miniature; 2W; 4Ω; Ø20x5mm; 20kHz; Sound level: 82dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2005-254SP
TME Symbol:
CMS-2005-254SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø20x5mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
400...600Hz
Colour
black
Diameter
20mm
Material
foam, PEI
Enclosure material
fiberglass, PBT
Gross weight0.56 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2005-254SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.92 EURGross price for quantities from 1000 pcs - 2.30 EUR
No. of pieces (Multiplicity: 1 000)