+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2039-128SP

Loudspeaker; miniature; 1.2W; 8Ω; Ø20x9.7mm; 20kHz; Ø: 20mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2039-128SP
TME Symbol:
CMS-2039-128SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.2W
Maximum power
1.5W
Impedance
Body dimensions
Ø20x9.7mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
83dB
Resonant frequency
800...1200Hz
Colour
black
Diameter
20mm
Material
PET
Enclosure material
metal
Gross weight0.78 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2039-128SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.44 EURGross price for quantities from 1000 pcs - 1.73 EUR
No. of pieces (Multiplicity: 1 000)