+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2207-18SP

Loudspeaker; miniature; 1W; 8Ω; Ø22.5x7mm; 20kHz; Sound level: 97dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2207-18SP
TME Symbol:
CMS-2207-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
Ø22.5x7mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
528...792Hz
Colour
black, translucent
Diameter
20mm
Material
PEN
Enclosure material
fiberglass, PBT
Gross weight0.61 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2207-18SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.96 USD
No. of pieces (Multiplicity: 1 000)