+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2278-34SP

Loudspeaker; miniature; 3W; 4Ω; Ø22x7.8mm; 20kHz; Sound level: 80dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2278-34SP
TME Symbol:
CMS-2278-34SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
3.5W
Impedance
Body dimensions
Ø22x7.8mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
80dB
Resonant frequency
304...456Hz
Colour
black
Diameter
22mm
Material
PEN, polyurethane
Enclosure material
fiberglass, PET
Gross weight0.3 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2278-34SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.45 EURGross price for quantities from 1000 pcs - 1.74 EUR
Net price for quantities from 2000 pcs - 1.39 EURGross price for quantities from 2000 pcs - 1.67 EUR
Net price for quantities from 5000 pcs - 1.32 EURGross price for quantities from 5000 pcs - 1.59 EUR
Net price for quantities from 20000 pcs - 1.30 EURGross price for quantities from 20000 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1 000)