+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2511-34SP

Loudspeaker; miniature; 3W; 4Ω; Ø25x11mm; 20kHz; Sound level: 82dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2511-34SP
TME Symbol:
CMS-2511-34SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
3.5W
Impedance
Body dimensions
Ø25x11mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
200...300Hz
Colour
black, silver
Diameter
25mm
Material
aluminium
Enclosure material
fiberglass, PBT
Gross weight0.58 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2511-34SP
0 in TME stock
Net price for quantities from 1035 pcs - 3.45 USDGross price for quantities from 1035 pcs - 4.14 USD
No. of pieces (Multiplicity: 1 035)