+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-251472-24SP

Loudspeaker; miniature; 2W; 4Ω; 25x14x7.2mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-251472-24SP
TME Symbol:
CMS-251472-24SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
25x14x7.2mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
80dB
Resonant frequency
576...864Hz
Colour
black
Mounting holes pitch
22x11mm
Material
fabric
Enclosure material
ABS, fiberglass
Gross weight1.7 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-251472-24SP
0 in TME stock
Net price for quantities from 1080 pcs - 2.19 EURGross price for quantities from 1080 pcs - 2.63 EUR
No. of pieces (Multiplicity: 1 080)