+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2812-078T

Loudspeaker; miniature; 780mW; 8Ω; Ø28x12.5mm; 20kHz; Ø: 28mm; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2812-078T
TME Symbol:
CMS-2812-078T

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
780mW
Maximum power
1.5W
Impedance
Body dimensions
Ø28x12.5mm
Operating temperature
-40...85°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
400...600Hz
Colour
black
Diameter
28mm
Material
PEI
Enclosure material
MPPO
Gross weight8.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2812-078T
0 in TME stock
Net price for quantities from 500 pcs - 1.80 EURGross price for quantities from 500 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)