+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-28468N

Loudspeaker; miniature; 500mW; 8Ω; Ø28x4.6mm; 6kHz; Ø: 28mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-28468N
TME Symbol:
CMS-28468N

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø28x4.6mm
Operating temperature
-20...55°C
Sound frequency
6kHz
Sound level
95dB
Resonant frequency
480...720Hz
Colour
black, silver
Diameter
28mm
Material
PET
Enclosure material
metal
Gross weight5.63 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-28468N
0 in TME stock
Net price for quantities from 400 pcs - 1.78 USDGross price for quantities from 400 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)