+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-28528N-L152A

Loudspeaker; miniature; 2W; 8Ω; Ø28x5.2mm; 20kHz; Sound level: 88dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-28528N-L152A
TME Symbol:
CMS-28528N-L152A

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
3W
Impedance
Body dimensions
Ø28x5.2mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
600...900Hz
Colour
black, silver
Diameter
28mm
Mounting holes pitch
32mm
Material
PET
Enclosure material
SPCC
Cable length
152m
Kit contents
  • cables
  • lead terminated with Molex plug
Gross weight3.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-28528N-L152A
0 in TME stock
Net price for quantities from 800 pcs - 2.06 EURGross price for quantities from 800 pcs - 2.48 EUR
No. of pieces (Multiplicity: 800)