+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-2854-158SP

Loudspeaker; miniature; 1.5W; 8Ω; Ø28x5.4mm; 20kHz; Ø: 28mm; PEI

Manufacturer: Same Sky®

Manufacturer part number:
CMS-2854-158SP
TME Symbol:
CMS-2854-158SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
Ø28x5.4mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
83dB
Resonant frequency
400...600Hz
Colour
black
Diameter
28mm
Material
PEI
Enclosure material
ABS, fiberglass
Gross weight0.66 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-2854-158SP
0 in TME stock
Net price for quantities from 1008 pcs - 1.99 EURGross price for quantities from 1008 pcs - 2.39 EUR
No. of pieces (Multiplicity: 1 008)