+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3048-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø30x4.8mm; 5kHz; Ø: 30mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3048-058SP
TME Symbol:
CMS-3048-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø30x4.8mm
Operating temperature
-20...60°C
Sound frequency
5kHz
Sound level
95dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
30mm
Material
PET
Enclosure material
SPCC
Gross weight5.8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3048-058SP
0 in TME stock
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)