+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3060-128SP-67

Loudspeaker; miniature; 1.2W; 8Ω; Ø30x5.7mm; 10kHz; Ø: 30mm; PET


Manufacturer: Same Sky®

Manufacturer part number:
CMS-3060-128SP-67
TME Symbol:
CMS-3060-128SP-67

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.2W
Maximum power
1.5W
Impedance
Body dimensions
Ø30x5.7mm
Operating temperature
-20...60°C
Sound frequency
10kHz
Sound level
100dB
Resonant frequency
680...1020Hz
Colour
black, silver
Diameter
30mm
Material
PET
Enclosure material
SPCC
Resistance to
dust, water
Gross weight8 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3060-128SP-67
0 in TME stock
Net price for quantities from 616 pcs - 1.70 USDGross price for quantities from 616 pcs - 2.03 USD
No. of pieces (Multiplicity: 616)
Minimum order quantity: 616.
Multiplicity: 616.