+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3150-26SP

Loudspeaker; miniature; 2W; 6Ω; Ø31x17mm; 20kHz; Sound level: 97dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3150-26SP
TME Symbol:
CMS-3150-26SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø31x17mm
Operating temperature
-30...70°C
Sound frequency
20kHz
Sound level
97dB
Resonant frequency
248...372Hz
Colour
black, silver
Diameter
31mm
Material
aluminium, polyurethane
Enclosure material
metal
Gross weight15 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3150-26SP
0 in TME stock
Net price for quantities from 216 pcs - 5.01 EURGross price for quantities from 216 pcs - 6.01 EUR
No. of pieces (Multiplicity: 1)