+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-323116-38SP

Loudspeaker; miniature; 3W; 7.6Ω; 32.7x31.7x16.45mm; 20kHz

Manufacturer: Same Sky®

Manufacturer part number:
CMS-323116-38SP
TME Symbol:
CMS-323116-38SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
4W
Impedance
7.6Ω
Body dimensions
32.7x31.7x16.45mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
85dB
Resonant frequency
184...276Hz
Colour
black
Material
aluminium
Enclosure material
fiberglass, PBT
Resistance to
water
Gross weight0.78 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-323116-38SP
0 in TME stock
Net price for quantities from 1008 pcs - 2.92 EURGross price for quantities from 1008 pcs - 3.50 EUR
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.