+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-323214-34SP

Loudspeaker; miniature; 3W; 4Ω; 32x32x14.7mm; 11kHz; foam

Manufacturer: Same Sky®

Manufacturer part number:
CMS-323214-34SP
TME Symbol:
CMS-323214-34SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
5W
Impedance
Body dimensions
32x32x14.7mm
Operating temperature
-20...55°C
Sound frequency
11kHz
Sound level
79dB
Resonant frequency
184...276Hz
Colour
black
Mounting holes pitch
24.5x24.5mm
Material
foam
Enclosure material
ABS, polycarbonate
Gross weight1.56 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-323214-34SP
0 in TME stock
Net price for quantities from 1008 pcs - 3.36 EURGross price for quantities from 1008 pcs - 4.02 EUR
No. of pieces (Multiplicity: 1 008)
Minimum order quantity: 1 008.
Multiplicity: 1 008.