+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-35206-158

Loudspeaker; miniature; 1.5W; 8Ω; 34.9x20x6.35mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-35206-158
TME Symbol:
CMS-35206-158

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
34.9x20x6.35mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
100dB
Resonant frequency
680...1020Hz
Colour
black
Material
fabric
Enclosure material
PBT
Gross weight5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-35206-158
0 in TME stock
Net price for quantities from 280 pcs - 3.69 EURGross price for quantities from 280 pcs - 4.43 EUR
No. of pieces (Multiplicity: 1)