+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | miniature | |
Power | 2W | |
Maximum power | 2.5W | |
Impedance | 4Ω | |
Body dimensions | Ø36x4.2mm | |
Operating temperature | -25...70°C | |
Sound frequency | 10kHz | |
Sound level | 101dB | |
Resonant frequency | 304...456Hz | |
Colour | black, silver | |
Diameter | 36mm | |
Material | PET | |
Enclosure material | SPCC |