+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3648-0320SP

Loudspeaker; miniature; 300mW; 20Ω; Ø36x4.8mm; 20kHz; Ø: 36mm; PEI


Manufacturer: Same Sky®

Manufacturer part number:
CMS-3648-0320SP
TME Symbol:
CMS-3648-0320SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.3W
Maximum power
0.5W
Impedance
20Ω
Body dimensions
Ø36x4.8mm
Operating temperature
-20...55°C
Sound frequency
20kHz
Sound level
85dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
36mm
Material
PEI
Enclosure material
metal
Gross weight0.88 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3648-0320SP
0 in TME stock
Net price for quantities from 1000 pcs - 1.96 EURGross price for quantities from 1000 pcs - 2.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.