+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3648-150SP

Loudspeaker; miniature; 1W; 50Ω; Ø36x4.8mm; 6kHz; Sound level: 89dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3648-150SP
TME Symbol:
CMS-3648-150SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
50Ω
Body dimensions
Ø36x4.8mm
Operating temperature
-20...55°C
Sound frequency
6kHz
Sound level
89dB
Resonant frequency
464...696Hz
Colour
black, silver, translucent
Diameter
36mm
Material
PEI
Enclosure material
metal
Gross weight0.78 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3648-150SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.10 EURGross price for quantities from 1000 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1 000)