+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3648-158SP

Loudspeaker; miniature; 1.5W; 8Ω; Ø36x4.8mm; 14kHz; Ø: 36mm; PEN

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3648-158SP
TME Symbol:
CMS-3648-158SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
2W
Impedance
Body dimensions
Ø36x4.8mm
Operating temperature
-20...55°C
Sound frequency
14kHz
Sound level
92dB
Resonant frequency
480...720Hz
Colour
black, silver
Diameter
36mm
Material
PEN
Enclosure material
metal
Resistance to
water
Gross weight0.89 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3648-158SP
0 in TME stock
Net price for quantities from 1000 pcs - 2.43 EURGross price for quantities from 1000 pcs - 2.92 EUR
No. of pieces (Multiplicity: 1 000)