+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-3819-38SP

Loudspeaker; miniature; 3W; 8Ω; Ø38.5x19mm; 15kHz; Ø: 38.5mm

Manufacturer: Same Sky®

Manufacturer part number:
CMS-3819-38SP
TME Symbol:
CMS-3819-38SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
4W
Impedance
Body dimensions
Ø38.5x19mm
Operating temperature
-20...55°C
Sound frequency
15kHz
Sound level
86dB
Resonant frequency
136...204Hz
Colour
black, silver
Diameter
38.5mm
Material
foam, paper
Enclosure material
ABS
Gross weight0.77 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-3819-38SP
0 in TME stock
Net price for quantities from 1008 pcs - 3.78 EURGross price for quantities from 1008 pcs - 4.54 EUR
No. of pieces (Multiplicity: 1 008)