+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-402008-18SP

Loudspeaker; miniature; 1.5W; 8Ω; 40x20x8mm; 20kHz; fabric

Manufacturer: Same Sky®

Manufacturer part number:
CMS-402008-18SP
TME Symbol:
CMS-402008-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1.5W
Maximum power
3W
Impedance
Body dimensions
40x20x8mm
Operating temperature
-20...60°C
Sound frequency
20kHz
Sound level
88dB
Resonant frequency
440...660Hz
Colour
black
Mounting holes pitch
36x16mm
Material
fabric
Enclosure material
ABS
Gross weight7.3 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-402008-18SP
0 in TME stock
Net price for quantities from 400 pcs - 1.77 USDGross price for quantities from 400 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)