+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-402057-18SP

Loudspeaker; miniature; 1W; 8Ω; 40x20x5.7mm; 3.1kHz; PEN

Manufacturer: Same Sky®

Manufacturer part number:
CMS-402057-18SP
TME Symbol:
CMS-402057-18SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
1W
Maximum power
1.5W
Impedance
Body dimensions
40x20x5.7mm
Operating temperature
-20...55°C
Sound frequency
3.1kHz
Sound level
83dB
Resonant frequency
416...624Hz
Colour
black
Mounting holes pitch
36x16mm
Material
PEN
Enclosure material
ABS, fiberglass
Gross weight1.2 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-402057-18SP
0 in TME stock
Net price for quantities from 1020 pcs - 1.83 EURGross price for quantities from 1020 pcs - 2.19 EUR
No. of pieces (Multiplicity: 1 020)