+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-40504N-L152

Loudspeaker; miniature; 2W; 4Ω; Ø40x5mm; 7kHz; Sound level: 100dB

Manufacturer: Same Sky®

Manufacturer part number:
CMS-40504N-L152
TME Symbol:
CMS-40504N-L152

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø40x5mm
Operating temperature
-30...70°C
Sound frequency
7kHz
Sound level
100dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
40mm
Mounting holes pitch
47.3mm
Material
PEI
Enclosure material
metal
Cable length
152m
Kit contents
cables
Gross weight13.5 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-40504N-L152
0 in TME stock
Net price for quantities from 1000 pcs - 2.42 USDGross price for quantities from 1000 pcs - 2.90 USD
No. of pieces (Multiplicity: 1 000)