+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-40504N-L152B

Loudspeaker; miniature; 2W; 4Ω; Ø40x5mm; 7kHz; Sound level: 100dB


Manufacturer: Same Sky®

Manufacturer part number:
CMS-40504N-L152B
TME Symbol:
CMS-40504N-L152B

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
2.5W
Impedance
Body dimensions
Ø40x5mm
Operating temperature
-30...70°C
Sound frequency
7kHz
Sound level
100dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
40mm
Mounting holes pitch
47.3mm
Material
PEI
Enclosure material
metal
Cable length
152m
Kit contents
  • cables
  • lead terminated with JST SHR plug
Gross weight13 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-40504N-L152B
0 in TME stock
Net price for quantities from 500 pcs - 2.47 USDGross price for quantities from 500 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.