+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-4051-058SP

Loudspeaker; miniature; 500mW; 8Ω; Ø40x5.1mm; 6kHz; Ø: 40mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-4051-058SP
TME Symbol:
CMS-4051-058SP

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
0.8W
Impedance
Body dimensions
Ø40x5.1mm
Operating temperature
-20...60°C
Sound frequency
6kHz
Sound level
99dB
Resonant frequency
480...720Hz
Colour
black
Diameter
40mm
Material
PET
Enclosure material
SPCC
Gross weight9.2 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-4051-058SP
0 in TME stock
Net price for quantities from 500 pcs - 1.62 EURGross price for quantities from 500 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1)