+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS-40558N-L152B

Loudspeaker; miniature; 500mW; 8Ω; Ø40x5.5mm; 6kHz; Ø: 40mm; PET

Manufacturer: Same Sky®

Manufacturer part number:
CMS-40558N-L152B
TME Symbol:
CMS-40558N-L152B

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
0.5W
Maximum power
1W
Impedance
Body dimensions
Ø40x5.5mm
Operating temperature
-30...70°C
Sound frequency
6kHz
Sound level
90dB
Resonant frequency
400...600Hz
Colour
black, silver
Diameter
40mm
Material
PET
Enclosure material
metal
Cable length
152m
Kit contents
  • cables
  • lead terminated with JST SHR plug
Gross weight10.3 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMS-40558N-L152B
0 in TME stock
Net price for quantities from 462 pcs - 2.36 EURGross price for quantities from 462 pcs - 2.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 462.
Multiplicity: 1.