+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0281KLX

Loudspeaker; miniature; 2W; 8Ω; 28x28x11.2mm; 20kHz; Ø: 20.4mm

Manufacturer: Same Sky

Manufacturer part number:
CMS0281KLX
TME Symbol:
CMS0281KLX
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
28x28x11.2mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Sound level
82dB
Resonant frequency
288...432Hz
Colour
black, silver
Diameter
20.4mm
Mounting holes pitch
22.5x22.5mm
Material
paper
Gross weight9.5 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0281KLX
0 in TME stock
Net price for quantities from 1000 pcs - 4.27 EURGross price for quantities from 1000 pcs - 5.12 EUR
No. of pieces (Multiplicity: 1 000)