+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0321KLX

Loudspeaker; miniature; 2W; 8Ω; 32x32x14.5mm; 15kHz; Ø: 26mm; paper

Manufacturer: Same Sky

Manufacturer part number:
CMS0321KLX
TME Symbol:
CMS0321KLX

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
2W
Maximum power
4W
Impedance
Body dimensions
32x32x14.5mm
Operating temperature
-25...60°C
Sound frequency
15kHz
Sound level
86dB
Resonant frequency
280...420Hz
Colour
black, silver
Diameter
26mm
Mounting holes pitch
26.5x26.5mm
Material
paper
Gross weight1.8 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0321KLX
0 in TME stock
Net price for quantities from 1000 pcs - 6.98 USDGross price for quantities from 1000 pcs - 8.37 USD
No. of pieces (Multiplicity: 1 000)