+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0401KL-3X

Loudspeaker; miniature; 5W; 8Ω; 40.1x40.1x14.5mm; 20kHz; PET

Manufacturer: Same Sky

Manufacturer part number:
CMS0401KL-3X
TME Symbol:
CMS0401KL-3X

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
5W
Maximum power
8W
Impedance
Body dimensions
40.1x40.1x14.5mm
Operating temperature
-25...60°C
Sound frequency
20kHz
Panel cutout diameter
35mm
Sound level
87dB
Resonant frequency
344...516Hz
Colour
black
Mounting holes pitch
34.5x34.5mm
Material
PET
Gross weight42.74 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0401KL-3X
580 in TME stock
Net price for quantities from 1 pcs - 10.80 USDGross price for quantities from 1 pcs - 12.95 USD
Net price for quantities from 30 pcs - 10.06 USDGross price for quantities from 30 pcs - 12.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 30 pcs