+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMS0461KLX

Loudspeaker; general purpose; 2W; 8Ω; 46x46x22.8mm; 18kHz; paper

Manufacturer: Same Sky

Manufacturer part number:
CMS0461KLX
TME Symbol:
CMS0461KLX

Specification

Manufacturer
Same Sky
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
2W
Maximum power
4W
Impedance
Body dimensions
46x46x22.8mm
Operating temperature
-25...55°C
Sound frequency
18kHz
Sound level
88dB
Resonant frequency
128...192Hz
Colour
black, grey, silver
Mounting holes pitch
38x38mm
Material
paper
Gross weight10 g
Certificates
See other products in this category: Speakers Same Sky,
*
CMS0461KLX
0 in TME stock
Net price for quantities from 1120 pcs - 10.05 EURGross price for quantities from 1120 pcs - 12.06 EUR
No. of pieces (Multiplicity: 1 120)