+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CMSM-3116-38

Loudspeaker; miniature; 3W; 8Ω; 31.6x31.6x15.35mm; 20kHz

Manufacturer: Same Sky®

Manufacturer part number:
CMSM-3116-38
TME Symbol:
CMSM-3116-38

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
miniature
Power
3W
Maximum power
5W
Impedance
Body dimensions
31.6x31.6x15.35mm
Operating temperature
-25...85°C
Sound frequency
20kHz
Sound level
98dB
Resonant frequency
224...336Hz
Colour
black
Material
aluminium, rubber
Enclosure material
ABS
Resistance to
dust, water
Application
medical applications
Gross weight33.75 g
Certificates
See other products in this category: Speakers Same Sky®,
*
CMSM-3116-38
0 in TME stock
Net price for quantities from 528 pcs - 4.75 EURGross price for quantities from 528 pcs - 5.70 EUR
No. of pieces (Multiplicity: 528)