+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP10205033

Module: Peltier; 9.6V; 10A; 20x50x3.3mm; 62W; Al2O3; 20AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP10205033
TME Symbol:
CP10205033

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
9.6V
Max. operating current
10A
Body dimensions
20x50x3.3mm
Max. heat pump capacity
62W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.71Ω
Gross weight14 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP10205033
0 in TME stock
Net price for quantities from 100 pcs - 56.35 USDGross price for quantities from 100 pcs - 67.62 USD
No. of pieces (Multiplicity: 1)