+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP115559405

Module: Peltier; 24.6V; 11A; 59x55x4.05mm; 169W; Al2O3; 18AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP115559405
TME Symbol:
CP115559405

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
24.6V
Max. operating current
11A
Body dimensions
59x55x4.05mm
Max. heat pump capacity
169W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.66Ω
Gross weight49 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP115559405
0 in TME stock
Net price for quantities from 120 pcs - 84.55 USDGross price for quantities from 120 pcs - 101.46 USD
No. of pieces (Multiplicity: 1)