+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP124159365

Module: Peltier; 17V; 12A; 41.5x59x3.65mm; 135W; Al2O3; 18AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP124159365
TME Symbol:
CP124159365

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
17V
Max. operating current
12A
Body dimensions
41.5x59x3.65mm
Max. heat pump capacity
135W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
1.1Ω
Gross weight28.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP124159365
0 in TME stock
Net price for quantities from 120 pcs - 52.56 USDGross price for quantities from 120 pcs - 63.06 USD
No. of pieces (Multiplicity: 1)