+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP12437

Module: Peltier; 15.4V; 12.5A; 40x40x3.7mm; 121W; Al2O3; 18AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP12437
TME Symbol:
CP12437

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
12.5A
Body dimensions
40x40x3.7mm
Max. heat pump capacity
121W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.95Ω
Operating temperature
max. 80°C
Gross weight20.4 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP12437
0 in TME stock
Net price for quantities from 100 pcs - 33.71 USDGross price for quantities from 100 pcs - 40.45 USD
No. of pieces (Multiplicity: 1)