+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP144745325

Module: Peltier; 19.5V; 14A; 47x44.8x3.25mm; 172W; Al2O3; 18AWG

Manufacturer: Same Sky®

Manufacturer part number:
CP144745325
TME Symbol:
CP144745325

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
19.5V
Max. operating current
14A
Body dimensions
47x44.8x3.25mm
Max. heat pump capacity
172W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
1.08Ω
Gross weight29.42 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP144745325
0 in TME stock
Net price for quantities from 56 pcs - 50.39 USDGross price for quantities from 56 pcs - 60.47 USD
No. of pieces (Multiplicity: 1)