+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP147660-236P

Module: Peltier; 2V; 1.4A; 76x6x2.36mm; 1.7W; Al2O3; Len: 0.05m; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP147660-236P
TME Symbol:
CP147660-236P

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
2V
Max. operating current
1.4A
Body dimensions
76x6x2.36mm
Max. heat pump capacity
1.7W
Material
Al2O3
Cable length
50mm
Contact material
gold
Max. temperature difference
77°C
Resistance
1.17Ω
Gross weight0.37 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP147660-236P
0 in TME stock
Net price for quantities from 60 pcs - 28.10 USDGross price for quantities from 60 pcs - 33.72 USD
No. of pieces (Multiplicity: 1)