+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP200543636

Module: Peltier; 8.5V; 20A; 54x50x3.6mm; 105W; Al2O3; 18AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP200543636
TME Symbol:
CP200543636

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
8.5V
Max. operating current
20A
Body dimensions
54x50x3.6mm
Max. heat pump capacity
105W
Material
Al2O3
Wire size
18AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.33Ω
Gross weight28.02 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP200543636
0 in TME stock
Net price for quantities from 96 pcs - 65.83 EURGross price for quantities from 96 pcs - 78.99 EUR
No. of pieces (Multiplicity: 1)