+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP2020405H

Module: Peltier; 6V; 2A; 20x20x4.05mm; 8.5W; Al2O3; 22AWG; Len: 0.1m

Manufacturer: Same Sky

Manufacturer part number:
CP2020405H
TME Symbol:
CP2020405H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
6V
Max. operating current
2A
Body dimensions
20x20x4.05mm
Max. heat pump capacity
8.5W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
Gross weight5.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP2020405H
0 in TME stock
Net price for quantities from 240 pcs - 16.07 EURGross price for quantities from 240 pcs - 19.29 EUR
No. of pieces (Multiplicity: 1)