+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP20351

Module: Peltier; 15.4V; 2A; 30x30x5.02mm; 16.9W; Al2O3; 22AWG; 72°C

Manufacturer: Same Sky

Manufacturer part number:
CP20351
TME Symbol:
CP20351

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
2A
Body dimensions
30x30x5.02mm
Max. heat pump capacity
16.9W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
6.7Ω
Gross weight15 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP20351
0 in TME stock
Net price for quantities from 100 pcs - 21.16 USDGross price for quantities from 100 pcs - 25.39 USD
No. of pieces (Multiplicity: 1)