+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP30138

Module: Peltier; 3.8V; 3A; 15x15x3.8mm; 7.2W; Al2O3; Len: 0.1m; 72°C

Manufacturer: Same Sky

Manufacturer part number:
CP30138
TME Symbol:
CP30138
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
3A
Body dimensions
15x15x3.8mm
Max. heat pump capacity
7.2W
Material
Al2O3
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
72°C
Resistance
Gross weight4.05 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP30138
0 in TME stock
Net price for quantities from 240 pcs - 10.80 EURGross price for quantities from 240 pcs - 12.96 EUR
No. of pieces (Multiplicity: 1)