+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP303385H

Module: Peltier; 15.7V; 3A; 30x30x3.85mm; 32.5W; Al2O3; 22AWG; 77°C

Manufacturer: Same Sky

Manufacturer part number:
CP303385H
TME Symbol:
CP303385H

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
3A
Body dimensions
30x30x3.85mm
Max. heat pump capacity
32.5W
Material
Al2O3
Wire size
22AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
Gross weight12.5 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP303385H
0 in TME stock
Net price for quantities from 130 pcs - 20.70 EURGross price for quantities from 130 pcs - 24.84 EUR
No. of pieces (Multiplicity: 1)