+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP3495-46

Module: Peltier; 800mV; 3.4A; 9.5x9.5x4.6mm; 1.9W; Al2O3; 18AWG

Manufacturer: Same Sky

Manufacturer part number:
CP3495-46
TME Symbol:
CP3495-46

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
0.8V
Max. operating current
3.4A
Body dimensions
9.5x9.5x4.6mm
Max. heat pump capacity
1.9W
Material
Al2O3
Wire size
18AWG
Cable length
50mm
Contact material
ceramics
Max. temperature difference
77°C
Resistance
0.19Ω
Gross weight2.4 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP3495-46
0 in TME stock
Net price for quantities from 60 pcs - 25.34 EURGross price for quantities from 60 pcs - 30.41 EUR
No. of pieces (Multiplicity: 1)