+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP35247

Module: Peltier; 3.8V; 3.5A; 20x20x4.7mm; 7.7W; Al2O3; 20AWG; 75°C

Manufacturer: Same Sky

Manufacturer part number:
CP35247
TME Symbol:
CP35247
Same Sky - logo

Specification

Manufacturer
Same Sky
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
3.5A
Body dimensions
20x20x4.7mm
Max. heat pump capacity
7.7W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.8Ω
Gross weight7 g
Certificates
See other products in this category: Peltier modules Same Sky,
*
CP35247
0 in TME stock
Net price for quantities from 200 pcs - 15.99 USDGross price for quantities from 200 pcs - 19.19 USD
No. of pieces (Multiplicity: 1)